
E36F401CDN222VD79U | |
|---|---|
DigiKey Part Number | 565-E36F401CDN222VD79U-ND |
Manufacturer | |
Manufacturer Product Number | E36F401CDN222VD79U |
Description | CAP ALUM 2.2MF 400V SCREW CHAS M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance -10%, +20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 24,04188 | € 384,67 |
| Unit Price without VAT: | € 24,04188 |
|---|---|
| Unit Price with VAT: | € 29,33109 |

