
E36D451LPN112TDB7Q | |
|---|---|
DigiKey Part Number | 565-E36D451LPN112TDB7Q-ND |
Manufacturer | |
Manufacturer Product Number | E36D451LPN112TDB7Q |
Description | CAP ALUM 1.1MF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.606" (117.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 21,41450 | € 428,29 |
| Unit Price without VAT: | € 21,41450 |
|---|---|
| Unit Price with VAT: | € 26,12569 |

