Parametric Equivalent

E36D201CPN393MEM9U | |
|---|---|
DigiKey Part Number | 565-E36D201CPN393MEM9U-ND |
Manufacturer | |
Manufacturer Product Number | E36D201CPN393MEM9U |
Description | CAP ALUM 39MF 20% 200V SCREW CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 8.661" (220.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D201CPN393MEM9Q | Chemi-Con | 0 | 565-E36D201CPN393MEM9Q-ND | € 61,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | € 59,93333 | € 539,40 |
| Unit Price without VAT: | € 59,93333 |
|---|---|
| Unit Price with VAT: | € 73,11866 |


