Parametric Equivalent

E36D161HLN333MEE3U | |
|---|---|
DigiKey Part Number | 565-E36D161HLN333MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36D161HLN333MEE3U |
Description | CAP ALUM 33MF 20% 160V SCREW CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.2mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29.02 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 40.628 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 160 V | Height - Seated (Max) 5.630" (143.00mm) |
ESR (Equivalent Series Resistance) 9.2mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D161CDN333MEE3U | Chemi-Con | 0 | 565-E36D161CDN333MEE3U-ND | € 39,67375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 39,72000 | € 635,52 |
| Unit Price without VAT: | € 39,72000 |
|---|---|
| Unit Price with VAT: | € 48,45840 |


