
E33D401CPN153MFM9Q | |
|---|---|
DigiKey Part Number | 565-E33D401CPN153MFM9Q-ND |
Manufacturer | |
Manufacturer Product Number | E33D401CPN153MFM9Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 50.622 A @ 100 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 8.661" (220.00mm) |
ESR (Equivalent Series Resistance) 7.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 138,24000 | € 138,24 |
| 10 | € 115,04700 | € 1 150,47 |
| 50 | € 107,40740 | € 5 370,37 |
| Unit Price without VAT: | € 138,24000 |
|---|---|
| Unit Price with VAT: | € 168,65280 |

