1.8 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32D501CDS182QDE3U

DigiKey Part Number
565-E32D501CDS182QDE3U-ND
Manufacturer
Manufacturer Product Number
E32D501CDS182QDE3U
Description
CAP ALUM 1.8MF 500V SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.8 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.126" (28.60mm)
Part Status
Active
Size / Dimension
2.500" Dia (63.50mm)
Capacitance
Height - Seated (Max)
5.669" (144.00mm)
Tolerance
-10%, +30%
Mounting Type
Voltage - Rated
500 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€ 35,71550€ 714,31
Manufacturers Standard Package
Unit Price without VAT:€ 35,71550
Unit Price with VAT:€ 43,57291