
E32D450HPN303TUA5U | |
|---|---|
DigiKey Part Number | 565-E32D450HPN303TUA5U-ND |
Manufacturer | |
Manufacturer Product Number | E32D450HPN303TUA5U |
Description | CAP ALUM 30MF 45V SCREW CHAS MT |
Customer Reference | |
Detailed Description | 30 mF 45 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Category | Voltage - Rated 45 V |
Mfr | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Polarization Polar |
Part Status Obsolete | Applications |
Capacitance | Mounting Type |
Tolerance -10%, +50% | Package / Case Radial, Can - Screw Terminals |

