
E32D401MLN181MA41M | |
|---|---|
DigiKey Part Number | E32D401MLN181MA41M-ND |
Manufacturer | |
Manufacturer Product Number | E32D401MLN181MA41M |
Description | CAP ALUM 180UF 20% 400V SCREW CH |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 806mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.1736 A @ 50 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance ±20% | Size / Dimension 1.375" Dia (34.93mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.625" (41.28mm) |
ESR (Equivalent Series Resistance) 806mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |

