1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 143.3mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32D401MLN102MC79U

DigiKey Part Number
565-E32D401MLN102MC79U-ND
Manufacturer
Manufacturer Product Number
E32D401MLN102MC79U
Description
CAP ALUM 1MF 20% 400V SCREW CHAS
Customer Reference
Detailed Description
1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 143.3mOhm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.99 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
6.0648 A @ 50 kHz
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.000" Dia (50.80mm)
Voltage - Rated
400 V
Height - Seated (Max)
3.110" (79.00mm)
ESR (Equivalent Series Resistance)
143.3mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.