
E32D401LPN851TDE3M | |
|---|---|
DigiKey Part Number | E32D401LPN851TDE3M-ND |
Manufacturer | |
Manufacturer Product Number | E32D401LPN851TDE3M |
Description | CAP ALUM 850UF 400V SCREW CHAS M |
Customer Reference | |
Detailed Description | 850 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.125" (28.58mm) |
Part Status Obsolete | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 5.625" (142.88mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |

