
E32D151HPN362UDA5U | |
|---|---|
DigiKey Part Number | 565-E32D151HPN362UDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E32D151HPN362UDA5U |
Description | CAP ALUM 3.6MF 150V SCREW CHAS M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.6 mF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.134" (105.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 150 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,02220 | € 1 602,22 |
| Unit Price without VAT: | € 16,02220 |
|---|---|
| Unit Price with VAT: | € 19,54708 |

