
APXT4R0ARA681MF80G | |
|---|---|
DigiKey Part Number | 565-APXT4R0ARA681MF80GTR-ND - Tape & Reel (TR) 565-APXT4R0ARA681MF80GCT-ND - Cut Tape (CT) 565-APXT4R0ARA681MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT4R0ARA681MF80G |
Description | CAP ALUM POLY 680UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT4R0ARA681MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 142.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,75200 | € 7,52 |
| 50 | € 0,57700 | € 28,85 |
| 100 | € 0,52180 | € 52,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,40088 | € 360,79 |
| 1 800 | € 0,37525 | € 675,45 |
| 2 700 | € 0,36232 | € 978,26 |
| 4 500 | € 0,34790 | € 1 565,55 |
| 6 300 | € 0,33943 | € 2 138,41 |
| 9 000 | € 0,33125 | € 2 981,25 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

