
APXT4R0ARA391MF61G | |
|---|---|
DigiKey Part Number | 565-APXT4R0ARA391MF61GTR-ND - Tape & Reel (TR) 565-APXT4R0ARA391MF61GCT-ND - Cut Tape (CT) 565-APXT4R0ARA391MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT4R0ARA391MF61G |
Description | CAP ALUM POLY 390UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT4R0ARA391MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,68500 | € 6,85 |
| 50 | € 0,52420 | € 26,21 |
| 100 | € 0,47310 | € 47,31 |
| 500 | € 0,38530 | € 192,65 |
| 1 000 | € 0,35762 | € 357,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33462 | € 669,24 |
| 4 000 | € 0,31551 | € 1 262,04 |
| 6 000 | € 0,30588 | € 1 835,28 |
| 10 000 | € 0,29514 | € 2 951,40 |
| 14 000 | € 0,28882 | € 4 043,48 |
| 20 000 | € 0,28273 | € 5 654,60 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,30540 |

