
APXE2R5ARA391MF61G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA391MF61GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA391MF61GCT-ND - Cut Tape (CT) 565-APXE2R5ARA391MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA391MF61G |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA391MF61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 390 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,11600 | € 11,16 |
| 50 | € 0,87020 | € 43,51 |
| 100 | € 0,79240 | € 79,24 |
| 500 | € 0,65880 | € 329,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61671 | € 616,71 |
| 2 000 | € 0,58176 | € 1 163,52 |
| 3 000 | € 0,56413 | € 1 692,39 |
| 5 000 | € 0,54448 | € 2 722,40 |
| 7 000 | € 0,53294 | € 3 730,58 |
| 10 000 | € 0,52179 | € 5 217,90 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

