120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE100ARA121MF61G

DigiKey Part Number
565-3200-2-ND - Tape & Reel (TR)
565-3200-1-ND - Cut Tape (CT)
565-3200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE100ARA121MF61G
Description
CAP ALUM POLY 120UF 20% 10V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXE100ARA121MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,71000€ 1,71
10€ 1,11600€ 11,16
50€ 0,87020€ 43,51
100€ 0,79240€ 79,24
500€ 0,65880€ 329,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,61671€ 616,71
2 000€ 0,58176€ 1 163,52
3 000€ 0,56413€ 1 692,39
5 000€ 0,54448€ 2 722,40
7 000€ 0,53294€ 3 730,58
10 000€ 0,52179€ 5 217,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,71000
Unit Price with VAT:€ 2,08620