
APXA6R3ARA121MF61G | |
|---|---|
DigiKey Part Number | 565-APXA6R3ARA121MF61GTR-ND - Tape & Reel (TR) 565-APXA6R3ARA121MF61GCT-ND - Cut Tape (CT) 565-APXA6R3ARA121MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA121MF61G |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA121MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43400 | € 4,34 |
| 50 | € 0,32640 | € 16,32 |
| 100 | € 0,29230 | € 29,23 |
| 500 | € 0,23336 | € 116,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21479 | € 214,79 |
| 2 000 | € 0,19935 | € 398,70 |
| 3 000 | € 0,19155 | € 574,65 |
| 5 000 | € 0,18286 | € 914,30 |
| 7 000 | € 0,17775 | € 1 244,25 |
| 10 000 | € 0,17282 | € 1 728,20 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

