
APXA200ARA390MH70G | |
|---|---|
DigiKey Part Number | 565-APXA200ARA390MH70GTR-ND - Tape & Reel (TR) 565-APXA200ARA390MH70GCT-ND - Cut Tape (CT) 565-APXA200ARA390MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA200ARA390MH70G |
Description | CAP ALUM POLY 39UF 20% 20V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 39 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA200ARA390MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,36900 | € 13,69 |
| 50 | € 1,07660 | € 53,83 |
| 100 | € 0,98410 | € 98,41 |
| 500 | € 0,82506 | € 412,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,77502 | € 775,02 |
| 2 000 | € 0,73345 | € 1 466,90 |
| 3 000 | € 0,71249 | € 2 137,47 |
| 5 000 | € 0,68912 | € 3 445,60 |
| 7 000 | € 0,67540 | € 4 727,80 |
| 10 000 | € 0,66214 | € 6 621,40 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

