
APXA100ARA560MF61G | |
|---|---|
DigiKey Part Number | 565-APXA100ARA560MF61GTR-ND - Tape & Reel (TR) 565-APXA100ARA560MF61GCT-ND - Cut Tape (CT) 565-APXA100ARA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA560MF61G |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA560MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 31mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43200 | € 4,32 |
| 50 | € 0,32440 | € 16,22 |
| 100 | € 0,29050 | € 29,05 |
| 500 | € 0,23188 | € 115,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21340 | € 213,40 |
| 2 000 | € 0,19804 | € 396,08 |
| 3 000 | € 0,19028 | € 570,84 |
| 5 000 | € 0,18163 | € 908,15 |
| 7 000 | € 0,17655 | € 1 235,85 |
| 10 000 | € 0,17164 | € 1 716,40 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

