
APSG250ELL820MF08S | |
|---|---|
DigiKey Part Number | 565-APSG250ELL820MF08S-ND |
Manufacturer | |
Manufacturer Product Number | APSG250ELL820MF08S |
Description | CAP ALUM POLY 82UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG250ELL820MF08S Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 2.78 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 28mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,86000 | € 8,60 |
| 50 | € 0,66360 | € 33,18 |
| 100 | € 0,60150 | € 60,15 |
| 500 | € 0,49458 | € 247,29 |
| 2 000 | € 0,43293 | € 865,86 |
| 4 000 | € 0,40970 | € 1 638,80 |
| 6 000 | € 0,39798 | € 2 387,88 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

