APSA6R3ELL331MFA5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 45
Unit Price: € 0,94000
Datasheet

Similar


Nichicon
In Stock: 982
Unit Price: € 1,00000
Datasheet

Similar


Nichicon
In Stock: 5 420
Unit Price: € 0,78000
Datasheet

Similar


Nichicon
In Stock: 5 917
Unit Price: € 0,99000
Datasheet
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSA6R3ELL331MFA5G

DigiKey Part Number
565-3063-ND
Manufacturer
Manufacturer Product Number
APSA6R3ELL331MFA5G
Description
CAP ALUM POLY 330UF 20% 6.3V TH
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes