
CGSTAPE-8958-5" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-8958-5"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-8958-5" x 36 yds |
Description | TAPE FINE LINE AMBER 5"X36YDS |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Copper 5.00" (127.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Polyimide Film |
Manufacturer CGS Tape | Width 5.00" (127.00mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Copper |
Tape Type Film | Usage Electrically Insulating, High Temperature, Static Dissipative |
Adhesive Pressure Sensitive Adhesive (PSA) | Temperature Range 752°F (400°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 101,99000 | € 101,99 |
| 5 | € 96,88800 | € 484,44 |
| 10 | € 92,04400 | € 920,44 |
| 25 | € 87,44640 | € 2 186,16 |
| 50 | € 83,06920 | € 4 153,46 |
| Unit Price without VAT: | € 101,99000 |
|---|---|
| Unit Price with VAT: | € 124,42780 |

