PTFE Tape Tape Silicone Adhesive 40.00" (1.02m) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSTAPE-6157-40" x 36 yds

DigiKey Part Number
4645-CGSTAPE-6157-40"x36yds-ND
Manufacturer
Manufacturer Product Number
CGSTAPE-6157-40" x 36 yds
Description
TAPE PTFE TAPE 40"X36YDS
Customer Reference
Detailed Description
PTFE Tape Tape Silicone Adhesive 40.00" (1.02m) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (5.0 mils, 0.127mm)
Manufacturer
CGS Tape
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Packaging
Bulk
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Part Status
Active
Width
40.00" (1.02m)
Tape Type
PTFE Tape
Length
108' (32.9m) 36 yds
Adhesive
Silicone
Temperature Range
500°F (260°C)
Backing, Carrier
PTFE Glass Cloth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CGS Tape
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3 535,58000€ 3 535,58
5€ 3 182,02600€ 15 910,13
10€ 3 023,09400€ 30 230,94
25€ 2 872,66200€ 71 816,55
50€ 2 728,17900€ 136 408,95
100€ 2 592,19500€ 259 219,50
Unit Price without VAT:€ 3 535,58000
Unit Price with VAT:€ 4 313,40760