TIP42C PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 632
Unit Price: € 1,53000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 65 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP42C PBFREE

DigiKey Part Number
1514-TIP42CPBFREE-ND
Manufacturer
Manufacturer Product Number
TIP42C PBFREE
Description
TRANS PNP 100V 6A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 65 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
400µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 4V
Power - Max
65 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes