Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN4917 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN4917TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN4917 TRE TIN/LEAD |
Description | 30V 100MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 450MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 25nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 10mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 450MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN4917 APM PBFREE | Central Semiconductor Corp | 0 | 1514-PN4917APMPBFREETB-ND | € 0,28140 | Parametric Equivalent |
| PN4917 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4917APMTIN/LEADTB-ND | € 0,32368 | Parametric Equivalent |
| PN4917 PBFREE | Central Semiconductor Corp | 0 | 1514-PN4917PBFREE-ND | € 0,25915 | Parametric Equivalent |
| PN4917 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4917TIN/LEAD-ND | € 0,27621 | Parametric Equivalent |
| PN4917 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-PN4917TREPBFREETR-ND | € 0,28140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,29473 | € 1 178,92 |
| Unit Price without VAT: | € 0,29473 |
|---|---|
| Unit Price with VAT: | € 0,35957 |


