MPSA63 TRA PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,13453
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,15655
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,13453
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,15655
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,14814
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,21134

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,13453

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,15655
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA63 TRA PBFREE

DigiKey Part Number
1514-MPSA63TRAPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSA63 TRA PBFREE
Description
500MA 30V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Series
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
125MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA63 APM PBFREECentral Semiconductor Corp01514-MPSA63APMPBFREETB-ND€ 0,13453Parametric Equivalent
MPSA63 APM TIN/LEADCentral Semiconductor Corp01514-MPSA63APMTIN/LEADTB-ND€ 0,15655Parametric Equivalent
MPSA63 APP PBFREECentral Semiconductor Corp01514-MPSA63APPPBFREETB-ND€ 0,13453Parametric Equivalent
MPSA63 APP TIN/LEADCentral Semiconductor Corp01514-MPSA63APPTIN/LEADTB-ND€ 0,15655Parametric Equivalent
MPSA63 TIN/LEADCentral Semiconductor Corp01514-MPSA63TIN/LEAD-ND€ 0,14814Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,22997€ 919,88
Unit Price without VAT:€ 0,22997
Unit Price with VAT:€ 0,28056