MPS6521 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,12683

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,14525

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,12774

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,14229

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,13821
Datasheet
Bipolar (BJT) Transistor NPN 25 V 100 mA 400MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS6521 TRE TIN/LEAD

DigiKey Part Number
1514-MPS6521TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS6521 TRE TIN/LEAD
Description
25V 100MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 400MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 2mA, 10V
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
400MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
25 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPS6521 APM PBFREECentral Semiconductor Corp01514-MPS6521APMPBFREETB-ND€ 0,12683Parametric Equivalent
MPS6521 APM TIN/LEADCentral Semiconductor Corp01514-MPS6521APMTIN/LEADTB-ND€ 0,14525Parametric Equivalent
MPS6521 PBFREECentral Semiconductor Corp01514-MPS6521PBFREE-ND€ 0,12774Parametric Equivalent
MPS6521 TIN/LEADCentral Semiconductor Corp01514-MPS6521TIN/LEAD-ND€ 0,14229Parametric Equivalent
MPS6521 TRE PBFREECentral Semiconductor Corp01514-MPS6521TREPBFREETR-ND€ 0,13821Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,15890€ 953,40
Unit Price without VAT:€ 0,15890
Unit Price with VAT:€ 0,19386