
CSIC10-1200 SL | |
|---|---|
DigiKey Part Number | CSIC10-1200SL-ND |
Manufacturer | |
Manufacturer Product Number | CSIC10-1200 SL |
Description | DIODE SIL CARB 1200V 10A TO220 |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 1200 V | |
Capacitance @ Vr, F | 41pF @ 600V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,86000 | € 16,86 |
| 50 | € 10,00860 | € 500,43 |
| Unit Price without VAT: | € 16,86000 |
|---|---|
| Unit Price with VAT: | € 20,56920 |

