Diode 200 V 8A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHD8-200 TR13 PBFREE

DigiKey Part Number
1514-CSHD8-200TR13PBFREETR-ND - Tape & Reel (TR)
1514-CSHD8-200TR13PBFREECT-ND - Cut Tape (CT)
1514-CSHD8-200TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHD8-200 TR13 PBFREE
Description
DIODE SCHOTTKY 200V 8A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,72000€ 1,72
10€ 1,09500€ 10,95
100€ 0,73710€ 73,71
500€ 0,58366€ 291,83
1 000€ 0,53432€ 534,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,48092€ 1 202,30
5 000€ 0,44792€ 2 239,60
7 500€ 0,43112€ 3 233,40
12 500€ 0,41224€ 5 153,00
17 500€ 0,40795€ 7 139,12
Manufacturers Standard Package
Unit Price without VAT:€ 1,72000
Unit Price with VAT:€ 2,09840