
CR70U-040 | |
|---|---|
DigiKey Part Number | CR70U-040-ND |
Manufacturer | |
Manufacturer Product Number | CR70U-040 |
Description | DIODE STANDARD 400V 70A DO203AB |
Customer Reference | |
Detailed Description | Diode 400 V 70A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-203AB (DO-5) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 70 A | Base Product Number |

