Direct
Direct
Similar
Similar

CR3F-040 BK | |
|---|---|
DigiKey Part Number | CR3F-040BK-ND |
Manufacturer | |
Manufacturer Product Number | CR3F-040 BK |
Description | DIODE STANDARD 400V 3A DO201 |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP30G-E3/54 | Vishay General Semiconductor - Diodes Division | 2 557 | RGP30G-E3/54GICT-ND | € 3,29000 | Direct |
| RGP30G-E3/73 | Vishay General Semiconductor - Diodes Division | 1 445 | 112-RGP30G-E3/73CT-ND | € 3,29000 | Direct |
| 1N5404-E3/54 | Vishay General Semiconductor - Diodes Division | 1 | 1N5404-E3/54GICT-ND | € 1,27000 | Similar |
| 1N5404-E3/73 | Vishay General Semiconductor - Diodes Division | 25 291 | 1N5404-E3/73GICT-ND | € 1,27000 | Similar |


