
CMZ5954B TR13 | |
|---|---|
DigiKey Part Number | 1514-CMZ5954BTR13TR-ND - Tape & Reel (TR) 1514-CMZ5954BTR13CT-ND - Cut Tape (CT) 1514-CMZ5954BTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5954B TR13 |
Description | DIODE ZENER 160V 500MW SMA |
Customer Reference | |
Detailed Description | Zener Diode 160 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 121.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 700 Ohms |

