
CMSZDA20V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZDA20VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZDA20VTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZDA20VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZDA20V TR PBFREE |
Description | DIODE ZENER ARRAY 20V SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 275 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,48800 | € 4,88 |
| 100 | € 0,31620 | € 31,62 |
| 500 | € 0,24220 | € 121,10 |
| 1 000 | € 0,21833 | € 218,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18797 | € 563,91 |
| 6 000 | € 0,17268 | € 1 036,08 |
| 9 000 | € 0,16489 | € 1 484,01 |
| 15 000 | € 0,15614 | € 2 342,10 |
| 21 000 | € 0,15096 | € 3 170,16 |
| 30 000 | € 0,14592 | € 4 377,60 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

