
CMSZDA12V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZDA12VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZDA12VTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZDA12VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZDA12V TR PBFREE |
Description | DIODE ZENER ARRAY 12V SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 275 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,44600 | € 4,46 |
| 100 | € 0,28790 | € 28,79 |
| 500 | € 0,21966 | € 109,83 |
| 1 000 | € 0,19768 | € 197,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16972 | € 509,16 |
| 6 000 | € 0,15564 | € 933,84 |
| 9 000 | € 0,14846 | € 1 336,14 |
| 15 000 | € 0,14039 | € 2 105,85 |
| 21 000 | € 0,13562 | € 2 848,02 |
| 30 000 | € 0,13098 | € 3 929,40 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

