Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CMR3-10 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3-10BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMR3-10 BK PBFREE |
Description | DIODE STANDARD 1000V 3A SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3M R7G | Taiwan Semiconductor Corporation | 0 | HS3MR7GTR-ND | € 0,00000 | Similar |
| RS3M-13-F | Diodes Incorporated | 3 723 | RS3M-FDICT-ND | € 0,91000 | Similar |
| RS3MB-13-F | Diodes Incorporated | 6 226 | RS3MB-FDICT-ND | € 0,86000 | Similar |
| S3M-13-F | Diodes Incorporated | 15 905 | S3M-FDICT-ND | € 0,58000 | Similar |
| S3M-E3/57T | Vishay General Semiconductor - Diodes Division | 181 615 | S3M-E3/57TGICT-ND | € 0,65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,30835 | € 661,67 |
| Unit Price without VAT: | € 3,30835 |
|---|---|
| Unit Price with VAT: | € 4,03619 |





