Diode 200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1U-02FL TR13 PBFREE

DigiKey Part Number
1514-CMR1U-02FLTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1U-02FLTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1U-02FLTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1U-02FL TR13 PBFREE
Description
DIODE STANDARD 200V 1A SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,75000€ 0,75
10€ 0,46300€ 4,63
100€ 0,29930€ 29,93
500€ 0,22874€ 114,37
1 000€ 0,20599€ 205,99
2 000€ 0,18683€ 373,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,16608€ 830,40
10 000€ 0,15325€ 1 532,50
15 000€ 0,14672€ 2 200,80
25 000€ 0,13938€ 3 484,50
35 000€ 0,13503€ 4 726,05
50 000€ 0,13081€ 6 540,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,75000
Unit Price with VAT:€ 0,91500