Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPTA64 TR PBFREE

DigiKey Part Number
1514-CMPTA64TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPTA64TRPBFREECT-ND - Cut Tape (CT)
1514-CMPTA64TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPTA64 TR PBFREE
Description
TRANS PNP DARL 30V 0.5A SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
125MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,35000€ 3,50
100€ 0,22420€ 22,42
500€ 0,16968€ 84,84
1 000€ 0,15206€ 152,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12967€ 389,01
6 000€ 0,11838€ 710,28
9 000€ 0,11263€ 1 013,67
15 000€ 0,10616€ 1 592,40
21 000€ 0,10234€ 2 149,14
30 000€ 0,09862€ 2 958,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,69540