Zener Diode 47 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ47L TR PBFREE

DigiKey Part Number
1514-CMOZ47LTRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ47LTRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ47LTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ47L TR PBFREE
Description
DIODE ZENER 47V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ47L TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 43 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
250 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,54600€ 5,46
100€ 0,35490€ 35,49
500€ 0,27300€ 136,50
1 000€ 0,24661€ 246,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21304€ 639,12
6 000€ 0,19615€ 1 176,90
9 000€ 0,18753€ 1 687,77
15 000€ 0,17786€ 2 667,90
21 000€ 0,17213€ 3 614,73
30 000€ 0,16657€ 4 997,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,07360