Diode Array 3 Independent 30 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKSH-3T TR PBFREE

DigiKey Part Number
1514-CMKSH-3TTRPBFREETR-ND - Tape & Reel (TR)
1514-CMKSH-3TTRPBFREECT-ND - Cut Tape (CT)
1514-CMKSH-3TTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKSH-3T TR PBFREE
Description
DIODE ARR SCHOT 30V 100MA SOT363
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
3 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT754L,115Nexperia USA Inc.2 7741727-1210-1-ND€ 0,41000Similar
RB530XNTRRohm Semiconductor2 842RB530XNCT-ND€ 0,78000Similar
RB531XNTRRohm Semiconductor3 435RB531XNCT-ND€ 0,62000Similar
In-Stock: 2 609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40500€ 4,05
100€ 0,26070€ 26,07
500€ 0,19816€ 99,08
1 000€ 0,17800€ 178,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,15238€ 457,14
6 000€ 0,13947€ 836,82
9 000€ 0,13289€ 1 196,01
15 000€ 0,12549€ 1 882,35
21 000€ 0,12111€ 2 543,31
30 000€ 0,11686€ 3 505,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300