
CMDZ5238B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5238BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ5238B TR PBFREE |
Description | DIODE ZENER 8.7V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |

