Similar
Similar
Similar
Similar
Similar

CMDZ3L0 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ3L0TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ3L0 TR PBFREE |
Description | 3V 250MW SMD DIODE-ZENER SINGLE: |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount SOD-323 |
Category | Impedance (Max) (Zzt) 900 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V0S-7-F | Diodes Incorporated | 11 310 | BZT52C3V0S-FDICT-ND | € 0,29000 | Similar |
| BZX384B3V0-E3-08 | Vishay General Semiconductor - Diodes Division | 4 601 | BZX384B3V0-E3-08GICT-ND | € 0,36000 | Similar |
| BZX384B3V0-E3-18 | Vishay General Semiconductor - Diodes Division | 6 500 | BZX384B3V0-E3-18GICT-ND | € 0,36000 | Similar |
| BZX384B3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 10 569 | 112-BZX384B3V0-G3-08CT-ND | € 0,36000 | Similar |
| BZX384C3V0-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C3V0-E3-18-ND | € 0,05491 | Similar |



