Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLL5252B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5252BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CLL5252B BK PBFREE |
Description | 24V 500MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80 |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5252B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5252BTRPBFREETR-ND | € 0,04324 | Parametric Equivalent |
| CLL5252B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CLL5252BTRTIN/LEADTR-ND | € 0,04948 | Parametric Equivalent |
| TLZ24-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ24-GS08-ND | € 0,04285 | Similar |
| TLZ24-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ24-GS18-ND | € 0,04456 | Similar |
| TLZ24A-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ24A-GS08-ND | € 0,04285 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | € 0,04375 | € 700,00 |
| Unit Price without VAT: | € 0,04375 |
|---|---|
| Unit Price with VAT: | € 0,05338 |


