
CLL5247B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5247BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5247BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5247BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5247B TR PBFREE |
Description | DIODE ZENER 17V 500MW SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17600 | € 1,76 |
| 100 | € 0,11010 | € 11,01 |
| 500 | € 0,08128 | € 40,64 |
| 1 000 | € 0,07198 | € 71,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06188 | € 154,70 |
| 5 000 | € 0,05561 | € 278,05 |
| 7 500 | € 0,05242 | € 393,15 |
| 12 500 | € 0,04883 | € 610,38 |
| 17 500 | € 0,04670 | € 817,25 |
| 25 000 | € 0,04463 | € 1 115,75 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |





