CLL5235B BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 496
Unit Price: € 0,21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,04512
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27
Unit Price: € 0,12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 620
Unit Price: € 0,26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 350
Unit Price: € 0,12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,04512
Datasheet
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5235B BK

DigiKey Part Number
CLL5235BBK-ND
Manufacturer
Manufacturer Product Number
CLL5235B BK
Description
DIODE ZENER 6.8V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable