CLL4754A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,88728
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,84799
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,88728
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 9,90800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 4,10978
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,02342
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,84801
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 6,84529
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 10,23520
Datasheet
Zener Diode 39 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4754A BK PBFREE

DigiKey Part Number
1514-CLL4754ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
CLL4754A BK PBFREE
Description
39V 1W SMD DIODE-ZENER SINGLE: S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Packaging
Box
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3034BUR-1Microchip Technology01N3034BUR-1-ND€ 3,88728Similar
1N5939BUR-1Microchip Technology01N5939BUR-1-ND€ 3,84799Similar
CDLL3034BMicrochip Technology0CDLL3034B-ND€ 3,88728Similar
CDLL4479Microchip Technology0CDLL4479-ND€ 9,90800Similar
CDLL4754Microchip Technology0CDLL4754-ND€ 4,10978Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
9 600€ 0,07260€ 696,96
Unit Price without VAT:€ 0,07260
Unit Price with VAT:€ 0,08857