Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-LPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRLDSH1-40 TR13 PBFREE

DigiKey Part Number
1514-CBRLDSH1-40TR13PBFREETR-ND - Tape & Reel (TR)
1514-CBRLDSH1-40TR13PBFREECT-ND - Cut Tape (CT)
1514-CBRLDSH1-40TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBRLDSH1-40 TR13 PBFREE
Description
BRIDGE RECT 1P 40V 1A 4-LPDIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-LPDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Schottky
Supplier Device Package
4-LPDIP
Voltage - Peak Reverse (Max)
40 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,37000€ 1,37
10€ 0,86500€ 8,65
100€ 0,57520€ 57,52
500€ 0,45094€ 225,47
1 000€ 0,41093€ 410,93
2 000€ 0,37728€ 754,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,34898€ 1 395,92
8 000€ 0,32519€ 2 601,52
12 000€ 0,31307€ 3 756,84
20 000€ 0,29947€ 5 989,40
28 000€ 0,29747€ 8 329,16
Manufacturers Standard Package
Unit Price without VAT:€ 1,37000
Unit Price with VAT:€ 1,67140