Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-HD DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRHD-01 TR13 PBFREE

DigiKey Part Number
1514-CBRHD-01TR13PBFREETR-ND - Tape & Reel (TR)
1514-CBRHD-01TR13PBFREECT-ND - Cut Tape (CT)
1514-CBRHD-01TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBRHD-01 TR13 PBFREE
Description
BRIDGE RECT 1P 100V 0.5A 4HD DIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-HD DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-HD DIP
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,87000€ 0,87
10€ 0,54100€ 5,41
100€ 0,35260€ 35,26
500€ 0,27114€ 135,57
1 000€ 0,24488€ 244,88
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,19585€ 587,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,87000
Unit Price with VAT:€ 1,06140