Parametric Equivalent
Parametric Equivalent

CBR1-D040S TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D040STR13PBFREETR-ND - Tape & Reel (TR) 1514-CBR1-D040STR13PBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR1-D040S TR13 PBFREE |
Description | BRIDGE RECT 1P 400V 1A 4-SMDIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SMDIP |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR1-D040S PBFREE | Central Semiconductor Corp | 0 | 1514-CBR1-D040SPBFREE-ND | € 0,42130 | Parametric Equivalent |
| CBR1-D040S TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CBR1-D040STIN/LEAD-ND | € 0,21688 | Parametric Equivalent |
| DF04S | Diodes Incorporated | 2 002 | DF04SDI-ND | € 0,30720 | Parametric Equivalent |
| DF04S-T | Diodes Incorporated | 25 | DF04S-TDICT-ND | € 0,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 0,99100 | € 9,91 |
| 100 | € 0,66350 | € 66,35 |
| 500 | € 0,52318 | € 261,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,47802 | € 478,02 |
| 2 000 | € 0,44003 | € 880,06 |
| 3 000 | € 0,42068 | € 1 262,04 |
| 5 000 | € 0,39894 | € 1 994,70 |
| 7 000 | € 0,38607 | € 2 702,49 |
| 10 000 | € 0,37356 | € 3 735,60 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |




