Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BRX46 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BRX46APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BRX46 APM TIN/LEAD |
Description | SCR 100V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 800 mA Standard Recovery Through Hole TO-92-3 |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 5 mA |
Series | Current - Off State (Max) 1 µA |
Packaging Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 100 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5062 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5062APMPBFREETB-ND | € 0,20051 | Parametric Equivalent |
| 2N5062 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5062APMTIN/LEADTB-ND | € 0,24004 | Parametric Equivalent |
| 2N5062 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5062TIN/LEAD-ND | € 0,24004 | Parametric Equivalent |
| 2N5062 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5062TREPBFREETR-ND | € 0,20876 | Parametric Equivalent |
| 2N5062 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5062TRETIN/LEADTR-ND | € 0,22553 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,28297 | € 1 131,88 |
| Unit Price without VAT: | € 0,28297 |
|---|---|
| Unit Price with VAT: | € 0,34522 |



