Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 340 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 340 mW Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

BCY59 PBFREE

DigiKey Part Number
1514-BCY59PBFREE-ND
Manufacturer
Manufacturer Product Number
BCY59 PBFREE
Description
45V 100MA 340MW TH TRANSISTOR-SM
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 340 mW Through Hole TO-18
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
700mV @ 2.5mA, 100mA
Mfr
Current - Collector Cutoff (Max)
10nA (ICBO)
Series
Power - Max
340 mW
Packaging
Box
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.