Bipolar (BJT) Transistor PNP 80 V 15 A 4MHz 160 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 15 A 4MHz 160 W Through Hole TO-3
TO-204AA, TO-3

2N5880 PBFREE

DigiKey Part Number
1514-2N5880PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5880 PBFREE
Description
80V 15A 160W TH TRANSISTOR-BIPOL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 15 A 4MHz 160 W Through Hole TO-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
4V @ 3.75A, 15A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 2A, 4V
Power - Max
160 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
160€ 4,27788€ 684,46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,27788
Unit Price with VAT:€ 5,21901